Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX20R6SRD

Single Color LED Display Cluster, Super Red, 13.5mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX20R6SRD.

IHS

Datasheet1 page21 years ago

element14 APAC

CAD Models

Download Lumex SSL-LX20R6SRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
CML 4301H1/1 LED TH 5mm 2V 20mA 20mcd Red Part of the VCC Family of Products
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm

Descriptions

Descriptions of Lumex SSL-LX20R6SRD provided by its distributors.

Single Color LED Display Cluster, Super Red, 13.5mm
Led, Red, 20Mm, 60Mcd, 660Nm; Led Color:Rojo; Tamaño De Bulbo:20Mm; Longitud De Onda Típ.:660Nm; Tensión Directa:5.1V; Corriente Directa If:20Ma; Intensidad Luminosa:60Mcd; Led, Montaje:Through Hole; Lente, Perfil:Roldana |Lumex SSL-LX20R6SRD
LED, RED, 22MM, 60MCD, 660NM; Bulb Size:22mm; LED Colour:Red; Luminous Intensity:60mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:5.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:660nm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX20R6SRD.