Dialight 598-8550-202F

LED Bi-Color Green/Yellow 4-Pin Chip 1208(3020Metric) Strip
$ 0.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8550-202F.

Newark

Datasheet2 pages19 years ago

Master Electronics

Electro Sonic

Future Electronics

Alternate Parts

Price @ 1000
$ 0.62
$ 0.336
Stock
5,452
17,043
Authorized Distributors
1
6
Illumination Color
-
Green, Yellow
Lens Color
-
Clear
Case/Package
1208
1208
Number of Pins
4
4
Luminous Intensity
-
-
Lens Style
Clear, Colorless, Diffused
Clear
Forward Voltage
3.5 V
3.5 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
160 °
160 °
Dominant Wavelength
590 nm
590 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

LED Bi-Color Green/Yellow 4-Pin Chip 1208(3020Metric) Strip
LED Bi-Color Green/Red Orange 4-Pin Chip 1208(3020Metric) Strip
1208 SMT LED, ORANGE/GREEN, ALINGAP, WATER CLEAR LENS, 160 DEG VIEWING ANGLE
Dual Color LED, Yellow/super Bright Green, Water Clear, 2.5mm
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.5mm
KingbrightAPBL3025EYC-F01
APBL3025EYC-F01 Bi-colour Red; Yellow LED; 588 / 617 nm 4-Pin 3025(1210)Clear

Descriptions

Descriptions of Dialight 598-8550-202F provided by its distributors.

LED Bi-Color Green/Yellow 4-Pin Chip 1208(3020Metric) Strip
Dual Color LED, Yellow/green, Water Clear, 2mm
598 Series 3.2V / 2 V 20 mA 1208 Green/Yellow Clear Surface Mount LED
SMLED 1208 Y/INGANGRN SMP ST | Dialight 598-8550-202F
LED GREEN/YLW CLEAR 1208 SMD R/A
Led, 2Mm, Yellow/Green, 1208; Led Color:Verde, Amarillo; Luminous Intensity/Color:Y 100Mcd, G 120Mcd; Ángulo De Visión:160°; Forward Voltage/Color:Y 2V, G 3.2V; Led, Montaje:Smd; Lente, Perfil:Roldana; Cantidad De Rollos:3000 |Dialight 5988550202F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988550202F