Dialight 598-8550-207F

LED Bi-Color Green/Yellow 4-Pin Chip 1208(3020Metric) T/R
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8550-207F.

IHS

Datasheet2 pages8 years ago

Newark

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-99.68%

Alternate Parts

Price @ 1000
$ 0.336
$ 0.62
Stock
17,043
5,452
Authorized Distributors
6
1
Illumination Color
Green, Yellow
-
Lens Color
Clear
-
Case/Package
1208
1208
Number of Pins
4
4
Luminous Intensity
-
-
Lens Style
Clear
Clear, Colorless, Diffused
Forward Voltage
3.5 V
3.5 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
160 °
160 °
Dominant Wavelength
590 nm
590 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 598-8550-207F provided by its distributors.

LED Bi-Color Green/Yellow 4-Pin Chip 1208(3020Metric) T/R
598 Series Green/Yellow 3.2V / 2V 20 mA 525nm / 590nm LED Indication
Dual Color LED, Yellow/green, Water Clear, 2mm
525nm,590nm 160¡ã 3.2V,2V 20mA Green,20mA Yellow , , 1208 3.2mm*1.5mm*1mm
SM LED 1208 Y/G INGAN 7 REEL | Dialight 598-8550-207F
LED SMD Standard Yel/Grn WC 150/220mcd 592/530nm
LED GREEN/YLW CLEAR 1208 SMD R/A
SMD LED BICOLOR YLW GN 1208 RA
Led, 2Mm, Yellow/Green, 1208, Full Reel; Led Color:Green, Yellow; Led Mounting:Smd; Bulb Size:-; Viewing Angle:160°; Lens Shape:Round; Forward Current/Color:Y 30Ma, G 30Ma; Luminous Intensity/Color:Y 100Mcd, G 120Mcd; Msl:- Rohs Compliant: Yes |Dialight 5988550207F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988550207F