Dialight 598-8520-202F

LED Bi-Color Green/Red Orange 4-Pin Chip 1208(3020Metric) Strip
$ 0.268
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8520-202F.

Newark

Datasheet2 pages19 years ago

Master Electronics

Electro Sonic

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.268
$ 0.169
Stock
1,025
116,944
Authorized Distributors
3
6
Illumination Color
Green, Orange
Orange
Lens Color
-
Clear, Colorless
Case/Package
1208
SMD/SMT
Number of Pins
4
4
Luminous Intensity
-
-
Lens Style
Clear, Colorless, Diffused
-
Forward Voltage
2.4 V
2.4 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
160 °
160 °
Dominant Wavelength
625 nm
625 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

LED Bi-Color Green/Yellow 4-Pin Chip 1208(3020Metric) Strip
1208 SMT LED, ORANGE/GREEN, ALINGAP, WATER CLEAR LENS, 160 DEG VIEWING ANGLE
LED Bi-Color Green/Orange 4-Pin Chip 1208(3020Metric) T/R
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.5mm
Dual Color LED, Yellow/super Bright Green, Water Clear, 2.5mm
Led, 2Mm X 2.5Mm, Red/Green, 1210; |Vcc/visual Communications Company 7011X1/5

Descriptions

Descriptions of Dialight 598-8520-202F provided by its distributors.

LED Bi-Color Green/Red Orange 4-Pin Chip 1208(3020Metric) Strip
Dual Color LED, Red Orange/green, Water Clear, 2mm
SM LED 1208 RO/G SMP ST | Dialight 598-8520-202F
Standard LEDs - SMD Redorg/Green Wc 150/50mcd 630/570nm
LED GREEN/RED CLEAR 1208 SMD R/A
568nm Green, 625nm Red 160° 2V 20mA Dome Rectangular Transparent Colorless/Green/Red 1208 SMD 3.2mm × 1.5mm × 1mm
Led, 2Mm, Red-Orange/Green, 1208; Tamaño De Bulbo:-; Led Color:Rojo Naranja, Verde; Luminous Intensity/Color:Ro 110Mcd, G 40Mcd; Ángulo De Visión:160°; Led, Montaje:Smd; Lente, Perfil:Roldana; Tipo De Empaquetado:Individual |Dialight 5988520202F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988520202F