Kingbright APBL3025ESGC-F01

Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.5mm
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APBL3025ESGC-F01.

IHS

Datasheet4 pages3 years ago
Datasheet6 pages19 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.90%

CAD Models

Download Kingbright APBL3025ESGC-F01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-03-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dual Color LED, Yellow/super Bright Green, Water Clear, 2.5mm
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 1.25mm
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear
Dual Color LED, Super Red/super Green, Water Clear, 2.7mm
597 Series Red 3 x 2 x 1.3 mm 26.4 mcd Non-Diffused 110° 2.5 V Surface Mount LED
LED Uni-Color Green 563nm 2-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of Kingbright APBL3025ESGC-F01 provided by its distributors.

Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.5mm
APBL3025ESGC-F01 Bi-colour Green; Red LED; 568 / 617 nm 4-Pin 3025(1210)Clear
SMD LED Green/Red Flat Top Rectangular 568nm/617nm 100° 2.2V/2V 20mA 3mm × 2.5mm × 1.4mm
LED Bi-Color Green/Red 565nm/627nm 4-Pin SMD T/R
Red/Green 3 x 2.5 x 1.4 mm 100° 20 mcd Clear Surface Mount LED Lamp
Standard LEDs - SMD Red/Grn Water Clear 625/568nm 20/20mcd
3.0x2.5mm LED RED GRN 20mcd SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APBL-3025ESGC-F01
  • APBL3025ESGC-F01.