Dialight 598-8530-202F

1208 SMT Led, Orange/green, Alingap, Water Clear Lens, 160 Deg Viewing Angle
$ 0.353
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8530-202F.

Newark

Datasheet2 pages19 years ago

Electro Sonic

Future Electronics

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

KingbrightWP813ED
T-4 SINGLE COLOR LED, ORANGE, 10mm
T5Mm Led Lamp, 620Nm Orange Diffused Rohs Compliant: Yes |Lumex SSL-LX5093SOD
Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
KingbrightWP424EDT
T-1 SINGLE COLOR LED, ORANGE, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP383EDT
Single Color LED, Orange, Diffused, 5mm
Round LED, Dome Diffused, Amber, 605nm, 60°, 2V, 20mA, TH, 5mm × 5mm × 8.6mm

Descriptions

Descriptions of Dialight 598-8530-202F provided by its distributors.

1208 SMT LED, ORANGE/GREEN, ALINGAP, WATER CLEAR LENS, 160 DEG VIEWING ANGLE
Dual Color LED, Orange/green, Water Clear, 2mm
598 Series 2 V 20 mA 1208 Green/Orange Clear Surface Mount LED
Standard LEDs - SMD Orange/Green 150/50mcd 610/570nm
LED GREEN/ORG CLR 1208 SMD R/A
Led, 2Mm, Orange/Green, 1208; Tamaño De Bulbo:-; Led Color:Verde, Naranja; Luminous Intensity/Color:O 100Mcd, G 45Mcd; Ángulo De Visión:160°; Forward Voltage/Color:-; Forward Current/Color:-; Led, Montaje:Smd; Color:Orange |Dialight 5988530202F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988530202F