Dialight 598-8310-102F

598 Series Red 1208 3.2 x 1.5 x 1.0 mm 160 º 70 mcd LED Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8310-102F.

element14

Datasheet2 pages18 years ago

Master Electronics

X-ON

Future Electronics

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

6.3 mcd 650 nm 110° 2 V 20 mA Clear SMD Red LED 1208
Single Color LED, Red, Water Clear, 2.3mm
CML CMD12-21VRC/TR8 LED SMT R Angle 2V 20mA 5mcd 120deg Red Part of the VCC Family of Products
597 Series Red 2 mm 130° Clear 12.4 mcd 1.7 V LED Surface Mount
Surface-Mount/Axial Led Lamp, red, clear, led-8D |Vcc (Visual Communications Company) 7016X1
CMD12-21 Series Red 2 mm 120° 24 mcd Clear 1.7 V Surface Mount Right Angle LED

Descriptions

Descriptions of Dialight 598-8310-102F provided by its distributors.

598 Series Red 1208 3.2 x 1.5 x 1.0 mm 160 º 70 mcd LED Surface Mount
Single Color LED, Red, Water Clear, 2mm
LED, 2MM, RED, 70MCD, 635NM; Bulb Size:2mm; LED Color:Red; Luminous Intensity:70mcd; Viewing Angle:160°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:640nm
Micro LED; Luminous Intensity:70µcd; Viewing Angle:160°; Forward Current:20mA; Forward Voltage:2V; Color:Red; LED Color:Red; Lens Color:Red; Operating Temperature Range:-40°C to +100°C; Package/Case:1208; Reel Quantity:3000 ;RoHS Compliant: Yes

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988310102F