Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-3021-507F

6.3 mcd 650 nm 110° 2 V 20 mA Clear SMD Red LED 1208

$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3021-507F.

IHS

Datasheet1 page20 years ago

Master Electronics

Sager Electronics

TME

Future Electronics

Inventory History

3 month trend:
+50.88%

CAD Models

Download Dialight 597-3021-507F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Surface-Mount/Axial Led Lamp, red, clear, l; |Vcc/visual Communications Company 7016X1
CML CMD12-21VRC/TR8 LED SMT R Angle 2V 20mA 5mcd 120deg Red Part of the VCC Family of Products
597 Series Red 3 x 2 x 1.3 mm 26.4 mcd Non-Diffused 110° 2.5 V Surface Mount LED
1208 SMT LED, RED, ALINGAP, WATER CLEAR LENS, 160 DEG VIEWING ANGLE
LED, 660nm, 120°, 1.7V, Dome, Rectangular, Transparent, Colorless/Red, SMD, 3mm × 2mm × 1mm
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.5mm

Descriptions

Descriptions of Dialight 597-3021-507F provided by its distributors.

6.3 mcd 650 nm 110° 2 V 20 mA Clear SMD Red LED 1208
597-3021-507F,597 SERIES RED LED,659 NM 3020(1208)CLEAR, RECTANGLE LENS
Single Color LED, Red, Water Clear, 2.3mm
LED Uni-Color Red 650nm 2-Pin SMD T/R
Standard LEDs - SMD SMD LED 1208 RED 7 REEL
LED, RECTANGULAR, 6.3MCD, RED, SMD, FULL;
653nm 110° 2V 20mA With flat top,rectangle transparent colourless,red 1208 standard mounting,SMD mount 3mm*2mm*1.5mm
597-3021-507F, DIALIGHT CORPORATION
SMD LED Case Style = Top Mount / LED Colour = Red / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity mcd = 6.3 / Series = 597 / Peak Wavelength nm = 653 / Bulb Package = 1208 / Viewing Angle ° = 110 / Forward Voltage (Vf) V = 2 / Forward Current (If) mA = 20

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-3021-507F.
  • 5973021507F