VCC CMD12-21SRC/TR8

CMD12-21 Series Red 2 mm 120° 24 mcd Clear 1.7 V Surface Mount Right Angle LED
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMD12-21SRC/TR8.

ODG (Origin Data Global)

Datasheet1 page13 years ago

IHS

Newark

Component Distributors Inc.

Inventory History

3 month trend:
-12.61%

CAD Models

Download VCC CMD12-21SRC/TR8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CML CMD12-21VRC/TR8 LED SMT R Angle 2V 20mA 5mcd 120deg Red Part of the VCC Family of Products
6.3 mcd 650 nm 110° 2 V 20 mA Clear SMD Red LED 1208
Surface-Mount/Axial Led Lamp, red, clear, led-8D |Vcc (Visual Communications Company) 7016X1
597 Series Red 3 x 2 x 1.3 mm 26.4 mcd Non-Diffused 110° 2.5 V Surface Mount LED
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.5mm
1208 SMT LED, RED, ALINGAP, WATER CLEAR LENS, 160 DEG VIEWING ANGLE

Descriptions

Descriptions of VCC CMD12-21SRC/TR8 provided by its distributors.

CMD12-21 Series Red 2 mm 120° 24 mcd Clear 1.7 V Surface Mount Right Angle LED
CMD12-21, 3mm x 1mm, Bright Angle , multiple colors, 120 viewing, (solder pad geometry 3)
LEDS 1206 PACKAGE SURFACE MOUNT 150MA 6MCD 640NM 2V RED CLEAR CMD11-21 SERIES
LED Uni-Color Red 660nm 2-Pin SMD T/R
Single Color LED, Red, Clear, 2mm
LED SMT R Angle 1.7V 24mA 6.4mcd Red
LED SMD Standard RED WATER CLEAR
660nm 120¡ã 1.7V , , SMD , 3mm*2mm*1mm
LED, 2MM, RED, 24MCD, 660NM; Bulb Size:2; LED, 2MM, RED, 24MCD, 660NM; Bulb Size:2mm; LED Color:Red; Luminous Intensity:24mcd; Viewing Angle:120°; Forward Current If:30mA; Forward Voltage:1.7V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:660nm; Color:Red

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD12-21SRCTR8
  • CMD1221SRC/TR8