VCC 7016X1

Surface-Mount/Axial Led Lamp, red, clear, l; |Vcc/visual Communications Company 7016X1
$ 0.459
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 7016X1.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

IHS

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-25.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

6.3 mcd 650 nm 110° 2 V 20 mA Clear SMD Red LED 1208
CML CMD12-21VRC/TR8 LED SMT R Angle 2V 20mA 5mcd 120deg Red Part of the VCC Family of Products
CML CMD15-21VRC/TR8 LED SMT 1206 2V 20mA 6mcd 640nm Red 2K Part of the VCC Family of Products
Single Color LED, Super High Intensity Red, Clear, 1.6mm
597 Series Red 3 x 2 x 1.3 mm 26.4 mcd Non-Diffused 110° 2.5 V Surface Mount LED
1208 SMT LED, RED, ALINGAP, WATER CLEAR LENS, 160 DEG VIEWING ANGLE

Descriptions

Descriptions of VCC 7016X1 provided by its distributors.

Surface-Mount/Axial Led Lamp, red, clear, l; |Vcc/visual Communications Company 7016X1
CML 7016X1 LED SMT 1208 2V 20mA Red Part of the VCC Family of Products
LED Uni-Color Red 650nm 2-Pin Chip 1208(3020Metric) T/R
7016X Series Red 1208 110° 6.3 mcd Clear Non Diffused 2 V Surface Mount LED
650nm 110° 2V 20mA With flat top,rectangle transparent colourless 1208 SMD mount 3mm*2mm*1.5mm
Single Color LED, Red, Nondiffused, 2.3mm
LED SMD Standard RED WATER CLEAR
LED 650NM RED NON-DIFF 1208 SMD

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC