Dialight 597-2111-407F

597 Series Red 2 mm 130° Clear 12.4 mcd 1.7 V LED Surface Mount
$ 0.221
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2111-407F.

Newark

Datasheet1 page24 years ago

Sager Electronics

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.221
$ 0.379
Stock
14,861
0
Authorized Distributors
2
1
Illumination Color
Red
Red
Lens Color
White
-
Case/Package
1208
1208
Number of Pins
2
2
Luminous Intensity
12.4 mcd
12.4 mcd
Lens Style
Clear, Diffused, Dome, Round
Diffused
Forward Voltage
2.3 V
2.3 V
Forward Current
25 mA
25 mA
Test Current
20 mA
-
Viewing Angle
130 °
130 °
Dominant Wavelength
647 nm
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Red 2-Pin Chip 0805(2012Metric) T/R
597 Series Red Case 0603 152° 11.7 mcd 1.7 V LED Surface Mount
SMD LED 0805 Red, 635nm, 140°, 2V, 20mA, Flat Top, Rectangular, Diffused, 2mm × 1.25mm × 800μm
LED 635nm 160° 2V 20mA Flat Top Rectangular Diffused White/Red 0603 SMD 1.6mm × 800μm × 600μm
Super Red 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 1.8 V PCB Chip SMT LED
LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Dialight 597-2111-407F provided by its distributors.

597 Series Red 2 mm 130° Clear 12.4 mcd 1.7 V LED Surface Mount
597-2111-407F, 597 SERIES RED LED, 647 NM 3020 (1208), DOME LENS SMD PACKAGE
Single Color LED, Red, Water Clear, 2mm
LED Uni-Color Red 660nm 2-Pin SMD T/R
Standard LEDs - SMD RED DIFFUSED RIGHT ANGLE
Led, Red, 2Mm, 12.4Mcd, 660Nm; Led Color:Red; Led Mounting:Smd; Bulb Size:2Mm; Forward Current If:20Ma; Forward Voltage:1.7V; Wavelength Typ:660Nm; Luminous Intensity:12.4Mcd; Viewing Angle:130°; Lens Shape:Round; Colour:Red Rohs Compliant: Yes |Dialight 597-2111-407F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-2111-407F.
  • 5972111407F