Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-3021-502F

Single Color LED, Red, Water Clear, 2.3mm
$ 0.204
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3021-502F.

IHS

Datasheet1 page20 years ago

Newark

X-ON

Inventory History

3 month trend:
+99.96%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Surface-Mount/Axial Led Lamp, red, clear, l; |Vcc/visual Communications Company 7016X1
CML CMD12-21VRC/TR8 LED SMT R Angle 2V 20mA 5mcd 120deg Red Part of the VCC Family of Products
Single Color LED, Bright Red, Water Clear, 2.3mm
1208 SMT LED, RED, ALINGAP, WATER CLEAR LENS, 160 DEG VIEWING ANGLE
597 Series Red 3 x 2 x 1.3 mm 26.4 mcd Non-Diffused 110° 2.5 V Surface Mount LED
LED, 660nm, 120°, 1.7V, Dome, Rectangular, Transparent, Colorless/Red, SMD, 3mm × 2mm × 1mm

Descriptions

Descriptions of Dialight 597-3021-502F provided by its distributors.

Single Color LED, Red, Water Clear, 2.3mm
LED Uni-Color Red 650nm 2-Pin SMD Strip
SMD LED 1208 R SAMPLE STRIP | Dialight 597-3021-502F
Standard LEDs - SMD Red Diffused
LED, RED, 1.6MM X 2.3MM, 6.3MCD, 650NM;; LED, RED, 1.6MM X 2.3MM, 6.3MCD, 650NM; LED Color: Red; LED Mounting: SMD; Bulb Size: 1.6mm x 2.3mm; Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 650nm; Luminous Inten
Led, Red, 1.6Mm X 2.3Mm, 6.3Mcd, 650Nm; Led Color:Rojo; Tamaño De Bulbo:1.6Mm X 2.3Mm; Longitud De Onda Típ.:650Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:6.3Mcd; Led, Montaje:Smd; Ángulo De Visión:104° |Dialight 597-3021-502F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973021502F