Dialight 591-2601-007F

Blue 40° 60 mcd 3.5 V Round Domed Top Right Angle LED Circuit Board Indicator
$ 2.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-2601-007F.

IHS

Datasheet1 page16 years ago

Electro Sonic

X-ON

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-04-17
LTD Date2024-04-17

Related Parts

Single Color LED, Ultra Super Blue, Water Clear, T-1, 3mm
Dialight521-9831F
Single Color LED, Blue, Tinted Diffused, T-1, 3mm
Single Color LED, Ultra Super Blue, Water Clear, T-1 3/4, 5mm
Dialight521-9918F
Single Color LED, Blue, Water Clear, T-1, 3mm
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
Single Color LED, Super Bright Blue, Water Transparent, T-1, 3mm

Descriptions

Descriptions of Dialight 591-2601-007F provided by its distributors.

Blue 40° 60 mcd 3.5 V Round Domed Top Right Angle LED Circuit Board Indicator
LED Low-Power Uni-Color Blue 610nm 3.5V 2-Pin T/R
Single Color LED, Blue, T-1, 2.85mm
LED Circuit Board Indicators BLUE DIFF R/A
LED PRISM 3MM RND INGAN BLUE SMD
SURFACE MOUNT CBI - ROUND LENS RoHS COMPLIANT
591-2601-007F, DIALIGHT CORPORATION
Indicator, Led Pcb, 3Mm, Blue, 3.5V, Full Reel; Led Color:Azul; Tamaño De Bulbo:T-1 (3Mm); Tensión Directa:3.5V; Corriente Directa If:10Ma; Núm. De Leds:1; Intensidad Luminosa:6Mcd; Led, Montaje:Smd; Ángulo De Visión:40° |Dialight 591-2601-007F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5912601007F