Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX5093USBC

Single Color LED, Ultra Super Blue, Water Clear, T-1 3/4, 5mm
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093USBC.

IHS

Datasheet1 page13 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.89%

CAD Models

Download Lumex SSL-LX5093USBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-08-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Blue Discrete LED Indicator Water Clear Lens 470nm 3.2V Radial T1-3/4 (5mm)
ROUND 503-B SERIES LED -BLUE COLOR,4180-8200MCD, HUE B4 TO B5, AMMO PACK
ROUND 503-B SERIES LED -BLUE COLOR,4180-8200MCD, HUE B4 TO B5, BULK PACK
LED 470nm 30° 3.5V 20mA Round Dome Transparent Colorless Blue TH 3.9mm × 3.9mm × 5.55mm
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
Led, Blue, T-3 (10Mm), 7Cd, 470Nm; |Vcc/visual Communications Company VAOL-10GSBY4

Descriptions

Descriptions of Lumex SSL-LX5093USBC provided by its distributors.

Single Color LED, Ultra Super Blue, Water Clear, T-1 3/4, 5mm
Ultra Blue 5 mm 30° Water Clear 1000 mcd 3.5 V Through Hole LED - T-1¾
LED Uni-Color Blue 470nm 2-Pin T-1 3/4
LED, 5mm, BLUE, 1000MCD, 470NM; Bulb Siz
T5mm LED, 470nm BLUE, WATER CLR
LED, BLUE, T-1 3/4 (5MM), 1CD, 470NM
LED, LUE, 5MM, 1000MCD, 470NM;
470nm 30° 3.5V 20mA circular,with dome transparent colourless,Blue Plugins standard mounting,Through hole mounting 5mm*5mm*8.6mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093USBC.