Dialight 586-2701-203F

Screw Base Led T3 1/4 Red 14V Rohs Compliant: Yes |Dialight 586-2701-203F
$ 3.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2701-203F.

Farnell

Datasheet2 pages19 years ago
Datasheet5 pages20 years ago
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, Red, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
LAMP, LED, T-1 3/4, MIDGET FLANGE, RED, 14VDC, 10MA, 775MCD, 100000 HRS
LAMP, LED, T-1 3/4, MIDGET FLANGE, RED, 28VDC, 10MA, 775MCD, 100000 HRS
LED Uni-Color Red 624nm 2-Pin PLCC T/R
LED RED CLEAR 2PLCC SMD / Red 625nm LED Indication - Discrete 2.05V 2-PLCC
Single Color LED, Super Red, Colorless Clear, 2.4mm

Descriptions

Descriptions of Dialight 586-2701-203F provided by its distributors.

Screw Base Led T3 1/4 Red 14V Rohs Compliant: Yes |Dialight 586-2701-203F
Single Color LED, Red, Tinted, T-3 1/4, 10.7mm
LED Replacement Lamps-Based LEDs SCREW BASE LED
SMALL INDICATORLED BULB REPLACEMENTS;
T 3 1/4 MINIATURE SCREW (E10) SI
LED, E10, 12VDC, RED; Base Type:Edison Screw, E10; LED Colour:Red; Wavelength Typ:630nm; Luminous Intensity:1050mcd; Bulb Size:10mm / T-3 1/4; Supply Voltage:14V; Current Rating:15mA; Average Bulb Life:100000h; SVHC:No SVHC (20-Jun-2011); Base Type:Edison Screw, E10; Colour:Rot; External Diameter:9.25mm; External Length / Height:29.675mm; Forward Current If Max:15mA; Forward Voltage:14V; Forward Voltage VF Max:12V; LED / Lamp Size:T-3 1/4; LED Colour:Rot; Lamp Base Type:Edison Screw, E10; Lens Length:15.65mm; Luminous Intensity Typ:1050mcd; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +85°C; Package / Case:T-3 1/4; Peak Wavelength:630nm; Storage Temperature Max:100°C; Storage Temperature Min:-40°C; Voltage Category:12V dc; Voltage Vf Typ:12VDC

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862701203F