Dialight 586-2401-101F

Single Color LED, Red, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2401-101F.

Farnell

Datasheet2 pages19 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Lamp; LED Color: Red; Luminous Intens
Single Color LED, Red, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
Led Panel Mount Indicator, Red, 8 Mm, 6 Vdc, 15 Ma, 60 Mcd, Not Rated Rohs Compliant: Yes
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Circuit Board Indicators LED CBI

Descriptions

Descriptions of Dialight 586-2401-101F provided by its distributors.

Single Color LED, Red, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
LAMP;LED;T-3 1/4;MINI BAYONET(BA9S);RED;RED;6VDC;15MA;1050MCD;100K HRS;CNTRPOS
LAMP, LED REPLACEMENT, RED, T-3 1/4; LED; LAMP, LED REPLACEMENT, RED, T-3 1/4; LED Color:Red; Wavelength Typ:630nm; Luminous Intensity:1400mcd; Bulb Size:T-3 1/4; Supply Voltage:6V; Current Rating:15mA; Average Bulb Life:100000h; Forward Current If:15mA; Forward Voltage:6V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862401101F