Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 586-1101-103F

Lamp, Led, T-1 3/4, Midget Flange, Red, 14VDC, 10MA, 775MCD, 100000 Hrs

$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-1101-103F.

IHS

Datasheet2 pages19 years ago

Newark

Inventory History

3 month trend:
-1.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Super High Intensity Red, Water Clear, T-3/4, 1.8mm
Single Color LED, Super Red, Water Clear, T-1, 3mm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
LED Uni-Color Red 624nm 2-Pin PLCC T/R
SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL
KingbrightAPTL3216SURCK
SMD LED 1206 Round Flat Top Colorless/Red, 645nm, 70°, 1.95V, 20mA, 3.2mm × 1.6mm × 1.1mm

Descriptions

Descriptions of Dialight 586-1101-103F provided by its distributors.

LAMP, LED, T-1 3/4, MIDGET FLANGE, RED, 14VDC, 10MA, 775MCD, 100000 HRS
LED Replacement Lamps - Based LEDs T1 3/4 MIDGET FLANGE RED 14V P
LED Modules Uni-Color Red 639nm 2-Pin
Single Color LED, Red, T-1 3/4, 5mm
BASED LED T1 3/4 MIDG RED 14V P
LED BULB REPLACEMENT, RED, 5MM;
639nm 14V circular red base mount,SMD mount
586-1101-103F, DIALIGHT CORPORATION
LED, MID GROOVE, 14V, RED; Lamp Base Type:Midget Flange / SX6s; LED Colour:Red; Bulb Size:T-1 3/4 (5mm); Power Rating:-; Wavelength Typ:639nm; Luminous Intensity:775mcd; Average Bulb Life:100000h; Supply Voltage:14V; Cur
LED, MID GROOVE, 14V, RED; Supply Voltage:14V; Lamp Fitting Type:Midget Groove; Forward Current:10mA; LED / Lamp Size:T-1 3/4; LED Colour:Red; Operating Temperature Range:-40°C to +80°C; Typ Luminous Intensity:775mcd; Voltage, Vf Max:14V dc

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5861101103F