VCC VAOL-S2RP4

LED Uni-Color Red 624nm 2-Pin PLCC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-S2RP4.

Electro Sonic

Datasheet7 pages15 years ago

element14 APAC

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2011-01-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-11-30
LTD Date2020-12-01

Related Parts

SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
KingbrightAA3528SRS
Single Color LED, Super Bright Red, Water Clear, 2.4mm
CML CMD67-21VRC/TR8 LED SMT PLCC-2 1.7V 20mA 62mcd Green 2K Part of the VCC Family of Products
SMD LM3-C SERIES LED -RED COLOR,560-900MCD,HUE RA,TAPE & REEL
KingbrightAA3528EC
Red 3.5 x 2.8 x 1.9 mm 120° Water Clear 30 mcd 2 V Chip LED Lamp Surface Mount

Descriptions

Descriptions of VCC VAOL-S2RP4 provided by its distributors.

LED Uni-Color Red 624nm 2-Pin PLCC T/R
VCC VAOL-S2RP4 LED PLCC2 2K Reel Red
VAOL-S2RP4, VCC - Visual Communications Company
LED, RED, 2.4MM, 900MCD, 631NM
VAOL-S2RP4VAOL Series Red LEDSMD package
LED, RED, 2.4MM, 900MCD, 631NM; Bulb Size:2.4mm; LED Color:Red; Luminous Intensity:900mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2.35V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:631nm; No. of Pins:2

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC