Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 586-1101-105F

Lamp, Led, T-1 3/4, Midget Flange, Red, 28VDC, 10MA, 775MCD, 100000 Hrs
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-1101-105F.

Farnell

Datasheet2 pages19 years ago

JRH Electronics

Inventory History

3 month trend:
+5.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Super High Intensity Red, Water Clear, T-3/4, 1.8mm
Single Color LED, Super Red, Water Clear, T-1, 3mm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
LED Uni-Color Red 624nm 2-Pin PLCC T/R
SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL
KingbrightAPTL3216SURCK
SMD LED 1206 Round Flat Top Colorless/Red, 645nm, 70°, 1.95V, 20mA, 3.2mm × 1.6mm × 1.1mm

Descriptions

Descriptions of Dialight 586-1101-105F provided by its distributors.

LAMP, LED, T-1 3/4, MIDGET FLANGE, RED, 28VDC, 10MA, 775MCD, 100000 HRS
LED Replacement Lamps - Based LEDs T1 3/4 MIDGET FLANGE RED 28V P
LED Modules Uni-Color Red 639nm 2-Pin
Single Color LED, Red, T-1 3/4, 5mm
LED, SINGLE CHIP BASED, T-1 3/4, MIDGET
RS APAC
BASED LED T1 3/4 MIDG RED 28V P
639nm 28V circular red base mount,SMD mount
LED BULB, MIDGET FLANGE, RED, T-1 3/4; Lamp Base Type: Midget Flange; LED Color: Red; Bulb Size: T-1 3/4 (5mm); Power Rating: -; Wavelength Typ: 639nm; Luminous Intensity: 775mcd; Average Bulb Life: 100000h; Supply Voltage: 28V;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 586-1101-105F.
  • 5861101105F