Osram LS A67F-U1AA-1-Z

Single Color LED, Super Red, Colorless Clear, 2.4mm
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LS A67F-U1AA-1-Z.

Arrow Electronics

Datasheet15 pages26 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R
Single Color LED, Super Red, Colorless Clear, 1.5mm
LED RED CLEAR SMD BOTTOM ENTRY / Red 633nm LED Indication - Discrete 2V 2-SMD, Z-Bend
Single Color LED, High Intensity Red, Clear, 2.4mm
Surface-Mount/Axial Led Lamp, red, clear, led-8D Rohs Compliant: Yes |Lumex SML-LXR85IC-TR
Single Color LED, Super High Intensity Red, Clear, 1.6mm

Descriptions

Descriptions of Osram LS A67F-U1AA-1-Z provided by its distributors.

Single Color LED, Super Red, Colorless Clear, 2.4mm
LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R
LED RED CLEAR SMD R/A
SIDELED RED 450 mcd

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A4723
  • Q65110-A4723
  • Q65110A4723