Dialight 586-2403-205F

Single Color LED, Yellow, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
$ 3.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2403-205F.

RS (Formerly Allied Electronics)

Datasheet2 pages19 years ago

element14

Farnell

Inventory History

3 month trend:
-2.72%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Indicator, LED; Yellow; 40mcd; 3/8In.; 28V; Panel; Radial; Black Anodized Aluminum; 20mA
Dialight555-2403F
555 Series Yellow 2 mm 40° 2.1 mcd Diffused 4.7 mA 5 V Circuit Board Indicator
Single Color LED, Yellow, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Dialight 586-2403-205F provided by its distributors.

Single Color LED, Yellow, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
LED REFLECTOR BULB, BA9S, YELLOW, SINGLE CHIP, 9 MM LAMP, 10MM DIA., 28 V DC
Led Bulb, Mini Bayonet/Ba9S, Yellow; Base Para Iluminación, Tipo:Ba9S; Led Color:Amarillo; Tamaño De Bulbo:5Mm; Potencia Nominal:-; Longitud De Onda Típ.:592Nm; Intensidad Luminosa:637Mcd; Vida Media Del Bulbo:100000H |Dialight 586-2403-205F
LED, BA9S, 24VDC, AMBER; Base Type:Miniature Bayonet, BA9s; LED Colour:Yellow; Wavelength Typ:592nm; Luminous Intensity:1275mcd; Bulb Size:10mm / T-3 1/4; Supply Voltage:28V; Current Rating:15mA; Average Bulb Life:100000h; SVHC:No SVHC (20-Jun-2011); Base Type:Bayonet, BA9s; Colour:Amber; External Diameter:9mm; External Length / Height:28.75mm; Forward Current If Max:15mA; Forward Voltage:28V; Forward Voltage VF Max:24V; LED / Lamp Size:T-3 1/4; LED Colour:Amber; Lamp Base Type:Bayonet, BA9s; Lens Length:15.65mm; Luminous Intensity Typ:1275mcd; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +85°C; Package / Case:T-3 1/4; Peak Wavelength:592nm; Storage Temperature Max:100°C; Storage Temperature Min:-40°C; Voltage Category:24V dc; Voltage Vf Typ:24VDC

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862403205F