Dialight 249-8072-3333-504

Indicator, LED; Yellow; 40mcd; 3/8In.; 28V; Panel; Radial; Black Anodized Aluminum; 20mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-8072-3333-504.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 7.82
Stock
13,086
17,896
Authorized Distributors
1
6
Illumination Color
Yellow
Yellow
Lens Color
Yellow
Yellow
Case/Package
-
Radial
Number of Pins
2
2
Luminous Intensity
150 mcd
75 mcd
Lens Style
-
Stovepipe
Forward Voltage
28 V
28 V
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1976-04-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, 6mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Yellow, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
Single Color LED, Yellow, Transparent, T-1, 3mm
SSL-LX3044YT YELLOW LED, 585 NM 3MM (T-1) TINTED, DOME LENS THROUGH HOLE PACKAGE

Descriptions

Descriptions of Dialight 249-8072-3333-504 provided by its distributors.

Indicator, LED; Yellow; 40mcd; 3/8In.; 28V; Panel; Radial; Black Anodized Aluminum; 20mA
LED Panel Mount Indicators YELLOW DIFFUSED 28V CYLINDRICAL CAP
Single Color LED, Yellow, 7.1mm
PANEL MOUNT INDICATOR, LED, 9.53MM, YELLOW, 28V
INDICATOR, LED PANEL MNT, YELLOW, 28V; M; INDICATOR, LED PANEL MNT, YELLOW, 28V; Mounting Hole Dia:9.53mm; LED Color:Yellow; Forward Current If:20mA; Forward Voltage:28V; Luminous Intensity:75mcd; Color:Yellow; Leaded Process Compatible:No; Lens Width:7.1mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24980723333504