Dialight 612-3332-140F

Single Color LED, Yellow, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 612-3332-140F.

IHS

Datasheet1 page6 years ago

Electro Sonic

Master Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-18.71%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-10-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

INDICATOR PANEL MOUNT LED MNT-SZ 0.335" SNAP-FIT YELLOW 24VDC SOLDER 100000 HRS
Single Color LED, Yellow, 6mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
Single Color LED, Yellow, Transparent, T-1, 3mm
SSL-LX3044YT YELLOW LED, 585 NM 3MM (T-1) TINTED, DOME LENS THROUGH HOLE PACKAGE
INDICATOR, LED PCB THRU-HOLE BULB T-3 MM YELLOW YELLOW DIFFUSED ROUND ANGL 80DEG

Descriptions

Descriptions of Dialight 612-3332-140F provided by its distributors.

Single Color LED, Yellow, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.492" LOCK WASHER & NUT YELLOW 24VDC SOLDER BLADE
PANEL MOUNT INDICATOR, LED, 12MM, YELLOW, 24V; LED Color: Yellow; Operating Voltage: 24VDC; Mounting Hole Dia: 12mm; Forward Current If: 15mA; Luminous Intensity: 90mcd; IP / NEMA Rating: Not Rated; Product Range: -; Forward Vo
Panel Mount Indicator, Led, 12Mm, Yellow, 24V; Led Color:Amarillo; Diámetro Del Agujero De Montaje.:12Mm; Tensión De Operación:24Vdc; Corriente Directa If:15Ma; Intensidad Luminosa:90Mcd; Ip/Nema:Sin Clasificar; Tensión Directa:24V |Dialight 612-3332-140F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6123332140F