Dialight 566-0406F

566 Series Red 2 x 5 mm 140° Diffused 7.6 mcd 2 V LED Circuit Board Indicator
$ 0.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 566-0406F.

JRH Electronics

Datasheet1 page22 years ago

Newark

Jameco

Inventory History

3 month trend:
-11.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Red 2 x 1.25 mm 0805 140° Water Clear 9 mcd 2 V PCB Surface Mount LED
CML CMD15-21VRC/TR8 LED SMT 1206 2V 20mA 6mcd 640nm Red 2K Part of the VCC Family of Products
CML CMD17-21VRD/TR8 LED SMT 0805 2.0V 6mcd 140deg Red 3K Part of the VCC Family of Products
LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
Single Color LED, Red, Water Clear, 2.3mm
LED; RED;6MCD;1206;SMD;100MA;2V;635NM;160DEG;WHITE DIFFUSED;5V;65MW;-25DEGC

Descriptions

Descriptions of Dialight 566-0406F provided by its distributors.

566 Series Red 2 x 5 mm 140° Diffused 7.6 mcd 2 V LED Circuit Board Indicator
LED Circuit Board Indicators RECT LED IN VERT RT RoHS Compliant: Yes
LED, CBI, RED, RECTANGLE, RIGHT ANGLE, 7.4 MC D, 5 V, 566 SERIES
LED Uni-Color Red 635nm 2-Pin Bulk
LED 2MM X 5MM RT ANGLE RED PCMNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5660406F