Lumex SML-LX1206IC-TR

LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX1206IC-TR.

IHS

Datasheet2 pages6 years ago

Future Electronics

Farnell

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-29.60%

CAD Models

Download Lumex SML-LX1206IC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Micro LED SMD LED '598 SERIES' 1206 PACKAGE (3.2mm X 1.6mm X 0.7mm) Single Color Water Clear
LED Uni-Color Red 632nm 2-Pin Chip 1206(3216Metric) T/R
KingbrightAPTR3216EC
APTR3216EC RED LED, 617 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPT3216EC
APT3216EC RED LED, 617 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPTR3216SURCK
Single-color LEDs; KINGBRIGHT; APTR3216SURCK; Red; 120 °; 1.95 V; 1206
Single Color LED, Super Red, Water Clear, 1.1mm

Descriptions

Descriptions of Lumex SML-LX1206IC-TR provided by its distributors.

LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
In a Pack of 500, 2.6 V Red LED 3216 (1206) SMD, Lumex SML-LX1206IC-TR
Red 3.2 x 1.6 mm 1206 160° Water Clear 6 mcd 2.2 V PCB Surface Mount LED
LED, 2MM X 1.6MM, RED, 6MCD, 635NM; LED Colour: Red; LED Mounting: SMD; LED Case Size: 1206 (3216 Metric); Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 635nm; Luminous Intensity: 6mcd; Viewing Angle: 160°; Lens
Led, Red, 3.2Mm X 1.6Mm, 6Mcd, 635Nm; Led Color:Rojo; Tamaño De Bulbo:3.2Mm X 1.6Mm; Longitud De Onda Típ.:635Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:6Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Lumex SML-LX1206IC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX 1206IC-TR
  • SML-LX1206IC-TR.