What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex SML-LX1206IW-TR

Led; Red; 6MCD; 1206; SMD; 100MA; 2V; 635NM; 160DEG; White Diffused; 5V; 65MW; -25DEGC
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX1206IW-TR.

IHS

Datasheet2 pages6 years ago

Electro Sonic

JRH Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.03%

CAD Models

Download Lumex SML-LX1206IW-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-01-08
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LED RED DIFFUSED SMD / Red LED Indication - Discrete 2V 0603 (1608 Metric)
LED;RED;11MCD;0.061IN.DIA.;SMD;100MA;2V VF;635NM;140DEG;SMD;WHITE DIFFUSED;5V VR
LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R
Super Red 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 1.8 V PCB Chip SMT LED
LED Uni-Color Red 643nm 2-Pin Chip 0603(1608Metric) T/R
SMD LM3-C series LED -Red Color,450-1120mcd,Hue RA,Tape & Reel

Descriptions

Descriptions of Lumex SML-LX1206IW-TR provided by its distributors.

LED; RED;6MCD;1206;SMD;100MA;2V;635NM;160DEG;WHITE DIFFUSED;5V;65MW;-25DEGC
Red 3.2 x 1.6 mm 1206 160° Diffused 6 mcd 2.2 V PCB Surface Mount LED
Single Color LED, Red, Diffused Milky White, 2mm
LED Uni-Color Red 635nm 2-Pin SMD T/R
Lamp, LED;Red;6mcd;1206;SMD;10
RS APAC
1.6X3mm SMD LED,635RD,ML KY WHT DIFF, 3K/REEL
635nm 160¡ã 2V 20mA , , 1206 , 3.2mm*1.6mm*1.1mm
LED, RED, 3.2MM X 1.6MM, 6MCD, 635NM
Led, 2Mm X 1.6Mm, Red, 6Mcd, 635Nm; Led Colour:Red; Led Mounting:Smd; Led Case Size:1206 (3216 Metric); Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:635Nm; Luminous Intensity:6Mcd; Viewing Angle:160°; Lens Rohs Compliant: Yes |Lumex SML-LX1206IW-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX1206IW-TR.
  • SML-LX1206IW-TR..