VCC CMD15-21VRC/TR8

CML CMD15-21VRC/TR8 LED SMT 1206 2V 20mA 6mcd 640nm Red 2K Part of the VCC Family of Products
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMD15-21VRC/TR8.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

IHS

Future Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-10.76%

CAD Models

Download VCC CMD15-21VRC/TR8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
Micro LED SMD LED '598 SERIES' 1206 PACKAGE (3.2mm X 1.6mm X 0.7mm) Single Color Water Clear
Single Color LED, Super High Intensity Red, Water Clear, 2mm
LED; RED;25MCD;0.061IN.DIA.;CASE 1206;100MA;1.7V;660NM;160DEG;CLEAR;5V;80MW
LED Uni-Color Red 632nm 2-Pin Chip 1206(3216Metric) T/R
KingbrightAPTR3216EC
APTR3216EC RED LED, 617 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE

Descriptions

Descriptions of VCC CMD15-21VRC/TR8 provided by its distributors.

CML CMD15-21VRC/TR8 LED SMT 1206 2V 20mA 6mcd 640nm Red 2K Part of the VCC Family of Products
CMD15-21 Series, multiple colors, bi-color option, 1206 package size (solder pad geometry 3)
LED Uni-Color Hi-Eff. Red 640nm 2-Pin Chip 1206(3216Metric) T/R
CMD15-21 Series Red 1206 140° 6 mcd Clear 2 V Surface Mount LED
LED, RED, 1.5MM X 2MM, 6MCD, 640NM; Bulb; LED, RED, 1.5MM X 2MM, 6MCD, 640NM; Bulb Size:1.5mm x 2mm; LED Color:Red; Luminous Intensity:6mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:640nm

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD15-21VRCTR8
  • CMD1521VRC/TR8