Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC CMD17-21VRD/TR8

CML CMD17-21VRD/TR8 LED SMT 0805 2.0V 6mcd 140deg Red 3K Part of the VCC Family of Products

$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMD17-21VRD/TR8.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet1 page13 years ago

IHS

element14 APAC

Newark

Inventory History

3 month trend:
-10.85%

CAD Models

Download VCC CMD17-21VRD/TR8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
598 Series Red 3.2 x 1.6 x 0.7 mm 140° Water Clear 80 mcd 2 V Case 1206 LED SMT
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, 5mm
KingbrightAM23ID-F
Red 3 x 1.3 x 1.05 mm 140° Tinted Diffused 12 mcd 2 V LED Lamp SMT - SOT-23-3
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm

Descriptions

Descriptions of VCC CMD17-21VRD/TR8 provided by its distributors.

CML CMD17-21VRD/TR8 LED SMT 0805 2.0V 6mcd 140deg Red 3K Part of the VCC Family of Products
LED Uni-Color Hi-Eff. Red 640nm 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, High Efficiency Red, Diffused Red, 1.4mm
CMD17-21 Series, multiple colors, bi-color option, 140 viewing, 0805 package size (solder pad geometry 3)
Standard Leds - Smd Hi Eff Red; |Vcc / Visual Communications Company CMD17-21VRD/TR8
Red 0805 140° 6 mcd Tinted Diffused 2 V Rectangular Flat SMT LED
640nm 140° 2V 20mA With flat top,rectangle scattering red 0805 standard mounting,SMD mount 2mm*1.25mm*1.2mm
LED SMD Standard HI EFF RED DIFFUSED

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD17-21VRDTR8
  • CMD1721VRD/TR8