Dialight 561-5101-070F

561 Series Red Ø5 mm 50 ° 34 mcd Diffused 2.1 V LED Circuit Board Indicator
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-5101-070F.

IHS

Datasheet1 page17 years ago

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
-0.07%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight550-5107F
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFFS RED DIFFUSED 7MCD
Dialight550-5105F
550 Series Red Ø5 mm 50° 34 mcd Diffused 25 mA 2.1 V Circuit Board Indicator
Dialight550-5104F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED RED DIFF AXIAL T/H AXIAL / Red LED Indication - Discrete 2V Axial, Flat Leads
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC

Descriptions

Descriptions of Dialight 561-5101-070F provided by its distributors.

561 Series Red Ø5 mm 50 ° 34 mcd Diffused 2.1 V LED Circuit Board Indicator
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Uni-Color Red 650nm 2-Pin Bulk
CIRCUIT BOARD INDICATOR, 5MM, STAND-OFF 0.700 INCH, RED
5Mm Stand-Off 0.700 Red Rohs Compliant: Yes |Dialight 561-5101-070F
LED 5MM VERT SUP DIFF RED PC MNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5615101070F