Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-5104F

Single Color LED, Red, Diffused, T-1 3/4, 5mm
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-5104F.

JRH Electronics

Datasheet1 page18 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-1.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight550-5107F
Dialight RedLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
Dialight550-5105F
550 Series Red Ø5 mm 50° 34 mcd Diffused 25 mA 2.1 V Circuit Board Indicator
Round LED, Dome Diffused, Red, 650nm, 50°, 2.55V, Snap-In/Push-In/Panel Mount, 5mm × 5mm × 5mm
LED RED DIFF AXIAL T/H AXIAL / Red LED Indication - Discrete 2V Axial, Flat Leads
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC

Descriptions

Descriptions of Dialight 550-5104F provided by its distributors.

Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED, Round, Diffused, Red, 650nm, 50°, 2.1V, TH, 5mm × 5mm × 5mm
LED Uni-Color Red 650nm 2-Pin Bulk
LED Circuit Board Indicators RED DIFF SUP BRIGHT
LED CBI Vertical RED DIFF SUP BRIGHT
LED 5MM VERT SUP DIFF RED PCMNT
CBI, 5MM, RED, 34MCD, 650NM; LED Color:R; CBI, 5MM, RED, 34MCD, 650NM; LED Color:Red; Height:6.1mm; Width:6.1mm; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Luminous Intensity:34mcd; Viewing Angle:50°; Bulb Size:T-1 3/4 (5mm); Lens Shape:Round

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5505104F