Dialight 559-2101-003

LED, Indicator; Red; 7 mcd; 0.25 in.; 10 mA; Panel Mount; Straight; 50 deg; 5 m
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-2101-003.

IHS

Datasheet1 page22 years ago

Electro Sonic

Sager Electronics

Peerless Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.84
Stock
1,073
54,064
Authorized Distributors
2
6
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
7 mcd
6.3 mcd
Lens Style
Diffused
Diffused
Forward Voltage
3 V
3 V
Forward Current
20 mA
20 mA
Test Current
-
10 mA
Viewing Angle
50 °
50 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1978-09-13
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Dialight521-9240F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
5381 Series Red 5 mm 50° 6.3 mcd 2 V Block Mount Vertical LED Assembly-T-1 3/4
5300H Series Red Ø5 mm 50° 6.3 mcd 2 V Right Angle LED Assembly - T-1 3/4
5306 Series Red Ø5 mm 50° 6.3 mcd Tinted 2 V Right Angle LED Assembly - T-1 3/4
Dialight550-2407F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Dialight521-9246F
521 Series Red Ø5 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole

Descriptions

Descriptions of Dialight 559-2101-003 provided by its distributors.

LED, Indicator; Red; 7 mcd; 0.25 in.; 10 mA; Panel Mount; Straight; 50 deg; 5 m
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicators LED SNAPIN PAN IND
LED PANEL SNAP-IN RED 650NM DIFF
Panel Mount Indicator, Led, 6.35Mm, Red, 2.2V; Led Color:Red; Operating Voltage:2.2Vdc; Mounting Hole Dia:6.35Mm; Forward Current If:10Ma; Luminous Intensity:7Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Bulb Size:5Mm Rohs Compliant: No |Dialight 559-2101-003
559-2101-003, Long description Snap in LED indicator light for .250 inch hole. Vibration and shock resistant. Red diffused, requires external resistor. Wide angle visibility. Snap in mounting requires no hardware. This version uses a high effieiency LED! Allow 4-6 weeks delivery if out of stock.

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5592101003