Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5300H1

5300H Series Red Ø5 mm 50° 6.3 mcd 2 V Right Angle LED Assembly - T-1 3/4
$ 0.71
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5300H1.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet2 pages21 years ago

IHS

Newark

Farnell

Future Electronics

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Dialight521-9240F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
5381 Series Red 5 mm 50° 6.3 mcd 2 V Block Mount Vertical LED Assembly-T-1 3/4
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Dialight550-2407F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Dialight550-2405F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
CML 5380H1 CBI 5mm 1POS R. Angle 10mA 6.3mcd 2V Red Part of the VCC Family of Products

Descriptions

Descriptions of VCC 5300H1 provided by its distributors.

5300H Series Red Ø5 mm 50° 6.3 mcd 2 V Right Angle LED Assembly - T-1 3/4
CML 5300H1 CBI 5mm 1POS Right Angle 2.0V Red Part of the VCC Family of Products
Indicator Light; LED; PCB Mount; 2mm Bulb; Right Angle; 6 mcd; Red
Single Color LED, Red, T-1 3/4, 5.08mm
LED Uni-Color Red 650nm 2-Pin T-1 3/4
T-1 3/4 Right Angle LED Assembly, Red
LED Circuit Board RED DIFFUSED
PCB MOUNT ULTRA BRITE NYLON HOUSING
LED RED T1-3/4 RT ANG PCB / LED Circuit Board Indicator LED Circuit Board Indicator Single Red Tinted 2V 10mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Indicator, Led Pcb, T-1 3/4, Red, 2V; Led Color:Red; No. Of Leds:-; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:10Ma; Luminous Intensity:6.3Mcd; Forward Voltage:2V; Viewing Angle:-; Height:6.096Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5300H1

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC