Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5306H1

5306 Series Red Ø5 mm 50° 6.3 mcd Tinted 2 V Right Angle LED Assembly - T-1 3/4
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5306H1.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago
Datasheet2 pages20 years ago
Datasheet2 pages20 years ago

IHS

Future Electronics

Newark

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-06-01
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Dialight521-9240F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
5381 Series Red 5 mm 50° 6.3 mcd 2 V Block Mount Vertical LED Assembly-T-1 3/4
5300H Series Red Ø5 mm 50° 6.3 mcd 2 V Right Angle LED Assembly - T-1 3/4
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Dialight550-2407F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Dialight550-2405F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator

Descriptions

Descriptions of VCC 5306H1 provided by its distributors.

5306 Series Red Ø5 mm 50° 6.3 mcd Tinted 2 V Right Angle LED Assembly - T-1 3/4
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Red Red Round Angl 50deg Right Angle
CML 5306H1 CBI 5mm 1POS Right Angle 2.0V Red Part of the VCC Family of Products
Single Color LED, Red, T-1 3/4, 5mm
LED Uni-Color Red 650nm 2-Pin Bag
LED Circuit Board RED DIFFUSED RIGHT ANGLE
LED RED T1-3/4 RIGHT ANGLE PCB
Indicator, Led Pcb, T-1 3/4, Red, 2V; Led Color:Red; No. Of Leds:-; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:10Ma; Luminous Intensity:6.3Mcd; Forward Voltage:2V; Viewing Angle:50°; Height:10.922Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5306H1

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC