Dialight 559-2101-003F

559 series Red 7.4 mm 50° 7 mcd 10 mA 2.2 V Snap-In LED Panel Mount Indicator
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-2101-003F.

IHS

Datasheet2 pages5 years ago

Farnell

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-0.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight550-2407F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Dialight550-2404F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Dialight550-2405F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
5381 Series Red 5 mm 50° 6.3 mcd 2 V Block Mount Vertical LED Assembly-T-1 3/4

Descriptions

Descriptions of Dialight 559-2101-003F provided by its distributors.

559 series Red 7.4 mm 50° 7 mcd 10 mA 2.2 V Snap-In LED Panel Mount Indicator
LED Panel Mount Indicator Uni-Color Red 650nm 6.3mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.25" SNAP-IN RED 2.2V LEADS 100000 HRS
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicators LED SNAPIN PAN IND
IN LED T1 1/4 RED 4MCD 2.2V ROHS COMPLIANT: YES
650nm 50° 2.2V circular,with dome spread red snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm
LED PANEL RED DIFF 2.2V SNAP 6"L
LED PNL IND RED DIFF 5MM LEADS
PANEL MOUNT INDICATOR, LED, 6.35MM, RED, 2.2V; LED Color:Red; Operating Voltage:2.2VDC; Mounting Hole Dia:6.35mm; Forward Current If:10mA; Luminous Intensity:7mcd; IP / NEMA Rating:Not Rated; Product Range:-; Bulb Size:5

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5592101003F