Dialight 557-1705-203

Single Color LED, Yellow, 17.8mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 557-1705-203.

IHS

Datasheet2 pages20 years ago

element14 APAC

Sager Electronics

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.34%

Alternate Parts

Price @ 1000
$ 11.642
Stock
362
17,705
Authorized Distributors
2
6
Illumination Color
Yellow
Yellow
Lens Color
Yellow
Yellow
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
-
1 cd
Lens Style
Dome
Flat, Round
Forward Voltage
24 V
24 V
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, 6mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
Single Color LED, Yellow, 9mm, ROHS COMPLIANT PACKAGE-2
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Dialight 557-1705-203 provided by its distributors.

Single Color LED, Yellow, 17.8mm
LED Panel Mount Watertight YELLOW DIFF 24V
17.5mm yellow panel LED indicator,24Vdc
LED PNL MT 11/16" 24V WT YELLOW
INDICATOR, LED PANEL MNT, YELLOW, 24V; M; INDICATOR, LED PANEL MNT, YELLOW, 24V; Mounting Hole Dia:17.463mm; LED Color:Yellow; Forward Current If:20mA; Forward Voltage:24V; Luminous Intensity:1000foot lambert; Color:Yellow; Leaded Process Compatible:No; Lens Width:17.8mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5571705203