Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 609-2322-140F

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
$ 4.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 609-2322-140F.

JRH Electronics

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-9.15%

Alternate Parts

Price @ 1000
$ 4.333
$ 3.98
Stock
1,305
382
Authorized Distributors
6
1
Illumination Color
Yellow
Yellow
Lens Color
Yellow
-
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
90 mcd
90 mcd
Lens Style
Dome
-
Forward Voltage
24 V
-
Forward Current
15 mA
15 mA
Test Current
15 mA
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
Single Color LED, Yellow, Transparent, T-1, 3mm
SSL-LX3044YT YELLOW LED, 585 NM 3MM (T-1) TINTED, DOME LENS THROUGH HOLE PACKAGE

Descriptions

Descriptions of Dialight 609-2322-140F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.366" BLACK YELLOW RECESSED 24V SOLDER 609 SERIES
24V circular,With flat top spread yellow welding mounting,panel mount 5mm*5mm*5mm
Single Color LED, Yellow, T3-1/4, 9mm
LED Panel Mount Indicators 9MM PMI YELLOW 24V B
LED PNL MT 9MM 24V BLACK YELLOW

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6092322140F