Dialight 557-1104-203

Indicator, LED; Red; 100fL; 11/16In.; 28V; Wire Lead; 20mA; Panel; Watertight; -25degC; +8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 557-1104-203.

IHS

Datasheet1 page22 years ago

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

249 Series Red 170 mcd 28 V 20 mA Stovepipe LED Indicator Panel Mount
Led Lamp Replacement Red Miniature Bayonet (Ba9S) Rohs Compliant: Yes |Dialight 586-2401-205F
249 Series Red 170 mcd 28 V 20 mA LED Panel Mount Indicator
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, 5mm

Descriptions

Descriptions of Dialight 557-1104-203 provided by its distributors.

Indicator, LED; Red; 100fL; 11/16In.; 28V; Wire Lead; 20mA; Panel; Watertight; -25degC; +8
LED Panel Mount Indicators MIN RED LED PMI 28V
LED PMI RED 28V FLAT LENS .7MNT
Panel Mount Indicator, Led, 17.463Mm, Red, 28V; Led Color:Red; Operating Voltage:28Vdc; Mounting Hole Dia:17.463Mm; Forward Current If:20Ma; Luminous Intensity:100Foot Lambert; Ip/Nema Rating:Not Rated; Product Range:557 Series Rohs Compliant: No |Dialight 557-1104-203

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5571104203