Dialight 249-7872-3731-504F

249 Series Red 170 mcd 28 V 20 mA Stovepipe LED Indicator Panel Mount
$ 7.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-7872-3731-504F.

Farnell

Datasheet2 pages8 years ago
Datasheet2 pages10 years ago

Electro Sonic

Peerless Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 660nm 170mcd 2-Pin
LED Panel Mount Indicator Uni-Color Red 660nm 170mcd 2-Pin
5400A Series Red Ø7.9 mm 120 mcd 2 V Snap In Panel Mount LED Indicator
T1.9Mm Axial Led,660 S-Red,diff,str Lead Rohs Compliant: Yes |Lumex SSL-LXA228SRD
Dialight550-5507F
550 Series Single Red Ø 5 mm 24° 125 mcd 2.2 V LED Circuit Board Indicator
Pc-Type/Stackable Led Lamp, red, transparent, lmp-4 |Vcc (Visual Communications Company) 5341H1

Descriptions

Descriptions of Dialight 249-7872-3731-504F provided by its distributors.

249 Series Red 170 mcd 28 V 20 mA Stovepipe LED Indicator Panel Mount
"in Led 3/8" Red Hi-Brt 28Vrohs" Rohs Compliant: Yes |Dialight 249-7872-3731-504F
INDICATOR PANEL MOUNT LED MNT-SZ 0.375" KNURLED FLANGE NUT LOCK WASHER & NUT RED
LED Panel Mount Indicator Uni-Color Red 170mcd 2-Pin
249-7872-3731-504F, High Efficiency LED Indicator light Red 28 VDC. Solid state reliability with low power requirements. Immune to shock and vibration.Short stovepipe lens shape.
PANEL MOUNT INDICATOR, LED, 9.53MM, RED, 28V; LED Color: Red; Operating Voltage: 28VDC; Mounting Hole Dia: 9.53mm; Forward Current If: 20mA; Luminous Intensity: 170mcd; IP / NEMA Rating: Not Rated; Product Range: 249 Series; Co

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 249-7872-3731-504F.
  • 24978723731504F