Dialight 586-2401-205F

Led Lamp Replacement Red Miniature Bayonet (Ba9S) Rohs Compliant: Yes |Dialight 586-2401-205F
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2401-205F.

RS (Formerly Allied Electronics)

Datasheet2 pages19 years ago

Farnell

Inventory History

3 month trend:
-1.86%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight555-2003F
555 Series Red 2 mm 40° 1.9 mcd Diffused 6 mA 5 V LED Circuit Board Indicator
Single Color LED, Red, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
Dialight555-3008F
555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 24 V Circuit Board Indicator
LED Low-Power Uni-Color Red 660nm 3.5V 2-Pin T-1 3/4
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Indicator; LED PCB Thru-Hole Bulb T 3/4 Red Red Round Angl 90deg Right Angle 5mcd

Descriptions

Descriptions of Dialight 586-2401-205F provided by its distributors.

Led Lamp Replacement Red Miniature Bayonet (Ba9S) Rohs Compliant: Yes |Dialight 586-2401-205F
LED REFLECTOR BULB, BA9S, RED, SINGLE CHIP, 9 MM LAMP, 10MM DIA., 28 V DC
Single Color LED, Red, Tinted, T-3 1/4, 10.7mm
LED Bulb Dimensions ø x L: 9 x 29 mm Light colour: Red Socket: BA9S Technology: LED Current: 7.5 mA
LED Replacement Lamps - Based LEDs Red, 630nm 525mcd, 7.5mA
Dialight LED, , BA9s, 28V , 7.5mA
BASED LED T3 1/4 RED 28V NONPOL
LED LAMP REPLACEMENT RED MINIATURE;
LED, BA9S, 24VDC, RED; Lamp Base Type:BA9s; LED Colour:Red; Bulb Size:T-3 1/4 (10mm); Power Rating:-; Wavelength Typ:630nm; Luminous Intensity:1050mcd; Average Bulb Life:100000h; Supply Voltage:28V; Current Rating:15mA;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862401205F