Dialight 552-0201F

Single Color LED, Red, Diffused, T-1 3/4, 5mm
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-0201F.

Master Electronics

Datasheet1 page4 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.12
$ 0.572
Stock
12,550
0
Authorized Distributors
6
6
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
2.2 mcd
2.2 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.55 V
2.55 V
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
50 °
50 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-07-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED Array, Yellow, Diffused, T-1 3/4, 5mm
Dialight552-0233F
Multi-Element Led Light Source, yellow, right Angle Rohs Compliant: Yes |Dialight 552-0233F
Dialight5520233
LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
5680F Series Yellow (x2) Ø3 mm 6.3 mcd Diffused 2.1 V R/A Dual LED Assembly-T-1
4361H1/5 Series, High Brite, diffused, 650 WL, 6.3 intensity, 40 viewing
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 RedDiffused Round 50deg 2 High

Descriptions

Descriptions of Dialight 552-0201F provided by its distributors.

Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Circuit Board Indicators 5MM BI-LEVEL CBI RoHS Compliant: Yes
LED Bi-Level Uni-Color Red 650nm 4-Pin Bulk
552 Round with Domed Top Diffused Tinted Red (x 1) Blank (x 1) LED Circuit Board Indicator 2.2V 20mA 6.3mcd 50°
LED CBI 5MM BI-LVL BLANK/RD DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520201F