VCC 4361H1/5

4361H1/5 Series, High Brite, diffused, 650 WL, 6.3 intensity, 40 viewing
$ 0.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 4361H1/5.

RS (Formerly Allied Electronics)

Datasheet2 pages12 years ago
Datasheet2 pages20 years ago

IHS

Electro Sonic

Mouser

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

KingbrightWP710A10CGCK
Single Color LED, Green, Water Clear, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP710A10SGC
Single Color LED, Super Bright Green, Water Clear, T-1, 3mm
CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
CREE C503B-RCS-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
LED; Red; 1200mcd; 0.232In.Dia.; T-1-3/4; 150mA; 1.7V; 660nm; 30deg; -40 to 85degC

Descriptions

Descriptions of VCC 4361H1/5 provided by its distributors.

4361H1/5 Series, High Brite, diffused, 650 WL, 6.3 intensity, 40 viewing
LED Bi-Color Green/Red 563nm/650nm 3-Pin T-1 3/4 Bag
Dual Color LED, Red/green, Diffused, T-1 3/4, 5mm
LED, RED/GREEN/AMBER, T-1 3/4 3-LEAD, 6.3/10.0 MCD, CLEAR DIFFUSED LENS
LED Multi-Color RED/GRN DIFFUSED 3-LEADS
LED, T-1 3/4, RED / GREEN, RADIAL; Bulb Size:5mm; LED Color:Red / Green; Luminous Intensity / Color:6.3mcd / 10mcd; Viewing Angle:40°; Forward Voltage / Color:3V; Forward Current / Color:20mA; LED Mounting:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC