Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 5520233

LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
$ 0.927
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5520233.

IHS

Datasheet11 pages24 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Dialight553-0133F
553 Series Yellow 3 mm 45° 6.3 mcd 10 mA 2.1 V LED Circuit Board Indicator
553 Series Yellow 3 mm 45º 6.3 mcd 10 mA 2.1 V LED Circuit Board Indicator
Dialight552-0233F
585nm 50° 3V circular,with dome spread,Colored yellow Through hole mounting 5mm*5mm*5mm
KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
Pc-Type/Stackable Led Lamp, yellow, diffus; |Vcc/visual Communications Company 5680F7_7
Single Color LED, Yellow, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 5520233 provided by its distributors.

LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
Single Color LED Array, Yellow, T-1 3/4, 5mm
LED CBI R/A Bi-Level YELLOW DIFFUSED
5 MM LED CBI CIRCUIT BOARD INDIC
LED 2HI 5MM RT ANG YELLOW PC MNT
552-0233, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 552-0233