Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 552-0233F

585nm 50° 3V circular,with dome spread,Colored yellow Through hole mounting 5mm*5mm*5mm
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-0233F.

Master Electronics

Datasheet1 page4 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight5520233
LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
Dialight553-0133F
553 Series Yellow 3 mm 45° 6.3 mcd 10 mA 2.1 V LED Circuit Board Indicator
Single Color LED Array, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
Pc-Type/Stackable Led Lamp, yellow, diffus; |Vcc/visual Communications Company 5680F7_7
Single Color LED, Yellow, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 552-0233F provided by its distributors.

585nm 50° 3V circular,with dome spread,Colored yellow Through hole mounting 5mm*5mm*5mm
LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
Single Color LED Array, Yellow, T-1 3/4, 5mm
Led Circuit Board Indicators Yellow Diff; |Dialight 552-0233F
LED Circuit Board Indicators YELLOW DIFFUSED
LED 2HI 5MM RT ANG YELLOW PC MNT
CIRCUIT BOARD INDICATOR, 5MM, BI LEVEL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520233F