Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5680F7_7

Pc-Type/Stackable Led Lamp, yellow, diffus; |Vcc/visual Communications Company 5680F7_7
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5680F7_7.

Electro Sonic

Datasheet1 page14 years ago

IHS

Future Electronics

Component Distributors Inc.

Mouser

Inventory History

3 month trend:
+0.41%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
KingbrightWP934EB/2YD
Dual Yellow T-1 3 mm 40° Tint Diffused 15 mcd 2.1 V Solid State LED Through Hole
KingbrightWP483YDT
T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, ROHS COMPLIANT PACKAGE-2
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Single Color LED Array, Yellow, Diffused, T-1 3/4, 5mm
Single Color LED, Yellow, Diffused, T-1, 3mm

Descriptions

Descriptions of VCC 5680F7_7 provided by its distributors.

Pc-Type/Stackable Led Lamp, yellow, diffus; |Vcc/visual Communications Company 5680F7_7
5680F Series Yellow (x2) Ø3 mm 6.3 mcd Diffused 2.1 V R/A Dual LED Assembly-T-1
Single Color LED Array, Yellow, Diffused, T-1, 3mm
585nm circular,with dome scattering,Colored yellow Through hole mounting 2.54mm*2.54mm*2.54mm
LED Bi-Level Uni-Color Yellow 650nm 2-Pin
LED Circuit Board YELLOW DIFFUSED BI-LEVEL
LED YELLOW T1 DUAL RIGHT ANG PCB
CBI 3mm 2POS RightAngle Yellow/Yellow

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680F7 7
  • 5680F7/7
  • 5680F77
  • 5680F7;7