Dialight 551-0207-100F

551 Round with Domed Top SINGLE COLOR LED Through Hole Right Angle LED Circuit Board Indicator
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0207-100F.

Master Electronics

Datasheet1 page9 years ago
Datasheet1 page11 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Dialight551-0207F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
Dialight551-0209F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin
INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
CML 5650F5 CBI 3mm 1POS Right Angle 2.2V Green Part of the VCC Family of Products
Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED

Descriptions

Descriptions of Dialight 551-0207-100F provided by its distributors.

551 Round with Domed Top SINGLE COLOR LED Through Hole Right Angle LED Circuit Board Indicator
551 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator
Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 563nm 2-Pin Bulk
3Mm Cbi Right Angle Rohs Compliant: Yes |Dialight 551-0207-100F
LED Circuit Board Indicators 3mm CBI
CIRCUIT BOARD INDICATOR, 3MM, RIGHT ANGLE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510207100F