Dialight 558-0201-001F

LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-0201-001F.

Inventory History

3 month trend:
+22.74%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight551-0207F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
Dialight551-0209F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
Dialight553-0122F
553 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
CML 5650F5 CBI 3mm 1POS Right Angle 2.2V Green Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 558-0201-001F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.155-0.158" SNAP-IN GREEN 2.1V STRAIGHT 100000 HRS
PANEL MOUNT INDICATOR, LED, 3.96MM, GREEN, 2.1V; LED Color:Green; Operating Voltage:2.1VDC; Mounting Hole Dia:3.96mm; Forward Current If:10mA; Luminous Intensity:16mcd; IP / NEMA Rating:Not Rated; Product Range:558 Serie
Panel Mount Indicator, Led, 3.96Mm, Green, 2.1V; Led Color:Verde; Diámetro Del Agujero De Montaje.:3.96Mm; Tensión De Operación:2.1Vdc; Corriente Directa If:10Ma; Intensidad Luminosa:16Mcd; Ip/Nema:Sin Clasificar; Color:Green |Dialight 558-0201-001F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5580201001F