Dialight 551-0207F

551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0207F.

Master Electronics

Datasheet1 page7 years ago
Datasheet1 page9 years ago

Upverter

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1986%

CAD Models

Download Dialight 551-0207F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight551-0209F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin
INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
CML 5650F5 CBI 3mm 1POS Right Angle 2.2V Green Part of the VCC Family of Products
KingbrightL-53GD
L-53GD,Round SER Green LED,568 nm 5mm(T-1 3/4),Round Lens Through Hole package
CML 5111F5 PMI RND .157" LED 2.2V Wire Green T-1 Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 551-0207F provided by its distributors.

551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
3 MM CBI, 0.200 LED CENTERLINE ROHS COMPLIANT Single Color LED, Green, Tinted Diffused, T-1, 3mm
LED Low-Power Uni-Color Green 563nm 2.1V 2-Pin Bulk
551-0207F Dialight green circuit board indicator, replaces Dialight 551-0207 Green right angel LED assembly 3 mm Green Diffused CBI Right Angle 45 degree angle.
Forward Current (If) mA = 10 / Luminous Intensity mcd = 16 / Forward Voltage (Vf) V = 2.1 / Number of LEDs = 1 / Viewing Angle ° = 45 / LED Mounting = PCB / Bulb Size (Diameter) mm = 3 / LED Colour = Green / Peak Wavelength nm = 563

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-0207-F
  • 551-0207F.
  • 5510207F