Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-0209F

551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0209F.

IHS

Datasheet1 page10 years ago

Farnell

Master Electronics

Sager Electronics

Jameco (USA)

Inventory History

3 month trend:
+49.33%

CAD Models

Download Dialight 551-0209F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Dialight551-0207F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin
INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
CML 5650F5 CBI 3mm 1POS Right Angle 2.2V Green Part of the VCC Family of Products
Dialight551-0607F
551 Series Green 3 mm 60° 19 mcd Diffused 10 mA 5 V LED Circuit Board Indicator
CML 5111F5 PMI RND .157" LED 2.2V Wire Green T-1 Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 551-0209F provided by its distributors.

551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
LED Uni-Color Hi-Eff. Green 563nm 2-Pin Bulk
Single Color LED, Green, Diffused, T-1, 3mm
INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE DIFFUSED 12 MCD GREEN
LED Circuit Board Indicators HI EFF GREEN DIFF
LED CBI R/A .12in High HI EFF GREEN DIFF
INDICATOR, LED PCB, 3MM, GREEN, 2.1V
LED 3MM RT ANG HI EFF GRN PC MNT
DIAL 3MM CBI RIGHT ANGLE;700-MOQ

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-0209-F
  • 551-0209F.
  • 5510209F