Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5600F5

Indicator Light Led Pcb Mount 3MM Right Angle 55 Deg View Diffused Green 25MCD
$ 0.38
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5600F5.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet2 pages21 years ago

VCC

element14 APAC

Farnell

Electro Sonic

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2012-10-08
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products
Green LED, Round Dome Diffused, 565nm, 60°, 2.2V, 20mA, TH, 2.9mm × 2.9mm × 4.6mm
Green LED, Round Dome Diffused, 565nm, 60°, 5V, 10mA, TH, 3.18mm × 3.18mm × 6.35mm
LUMEX SSF-LXH305GD-TR Circuit Board Indicator, Green, 1 LED's, SMD, T-1 (3mm), 20 mA, 30 mcd
Dialight521-9326F
Single Color LED, Green, Diffused, T-1, 3mm
SSL-LX3052GD Green LED; 565 nm T1(3 mm)Diffused; Dome Lens Through Hole package

Descriptions

Descriptions of VCC 5600F5 provided by its distributors.

INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
CML 5600F5 CBI 3mm 1POS Right Angle 2.2V Green Part of the VCC Family of Products
5600 Series Green Ø3 mm 16 mcd Diffused 2.2 V Right Angle LED Assembly-T-1
Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 562nm 2-Pin Bag
LED Circuit Board GREEN DIFFUSED RIGHT ANGLE
CBI 3mm 1POS Right Angle 2.2V Green
INDICATOR, LED PCB, T-1, GREEN, 2.2V; LED Color:Green; Height:6.4mm; Width:4.1mm; Forward Current If:10mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Luminous Intensity:16mcd; Bulb Size:T-1; Color:Green ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5600F5.