VCC 5650F5

CML 5650F5 CBI 3mm 1POS Right Angle 2.2V Green Part of the VCC Family of Products
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5650F5.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago

IHS

Farnell

Electro Sonic

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-05
Lifecycle StatusEOL (Last Updated: 5 months ago)

Related Parts

INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
Dialight551-0207F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin
Dialight551-0209F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
CML 5111F5 PMI RND .157" LED 2.2V Wire Green T-1 Part of the VCC Family of Products
KingbrightL-53GD
L-53GD,Round SER Green LED,568 nm 5mm(T-1 3/4),Round Lens Through Hole package

Descriptions

Descriptions of VCC 5650F5 provided by its distributors.

CML 5650F5 CBI 3mm 1POS Right Angle 2.2V Green Part of the VCC Family of Products
5650 Series Green Ø3 mm 55° 16 mcd Tinted Diffused 2.2 V R/A LED Assembly-T-1
Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 562nm 2-Pin Bag
LED Circuit Board GREEN DIFFUSED RIGHT ANGLE
INDICATOR, LED PCB, T-1, GREEN, 3V
LED GREEN T1 QUAD RIGHT ANG PCB
|Vcc/visual Communications Company 5650F5
PCB MOUNT RT ANGLE NYLON HOUSING

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC